NXP MCXN547VDFT, 32 bit ARM Cortex M33, MCXN Microcontroller, 150 MHz, 2048kB FLASH, 184-Pin VFBGA
- RS Stock No.:
- 729-482
- Mfr. Part No.:
- MCXN547VDFT
- Brand:
- NXP
This image is representative of the product range
Add 5 more to save $3.15
View bulk pricing optionsSubtotal (1 unit)*
$30.72
(exc. GST)
$33.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 780 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $30.72 | - |
| 5 + | $30.09 | $3.15 |
*price indicative
- RS Stock No.:
- 729-482
- Mfr. Part No.:
- MCXN547VDFT
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MCXN | |
| Product Type | Microcontroller | |
| Package Type | VFBGA | |
| Mount Type | Surface | |
| Pin Count | 184 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2048kB | |
| Interface Type | I2C, SPI, UART | |
| Maximum Clock Frequency | 150MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| DACs | 1 x 12 bit | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | 4 x 16 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM Cortex M33 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MCXN | ||
Product Type Microcontroller | ||
Package Type VFBGA | ||
Mount Type Surface | ||
Pin Count 184 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 2048kB | ||
Interface Type I2C, SPI, UART | ||
Maximum Clock Frequency 150MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
DACs 1 x 12 bit | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs 4 x 16 bit | ||
Automotive Standard No | ||
Instruction Set Architecture ARM Cortex M33 | ||
Related links
- NXP MCXN947VDFT MCXN Microcontroller 2048kB FLASH, 184-Pin VFBGA
- NXP MCXN946VDFT MCXN Microcontroller 1024kB FLASH, 184-Pin VFBGA
- NXP MCXN546VDFT MCXN Microcontroller 1024kB FLASH, 184-Pin VFBGA
- NXP MCXN547VKLT MCXN Microcontroller 2048kB FLASH, 100-Pin HQFP
- NXP MCXN236VDFT MCX N series Microcontroller 1024kB FLASH, 184-Pin VFBGA
- Infineon CY8C624ABZI-S2D44 PSOC 6 Microcontroller 2048kB FLASH, 124-Pin BGA
- Infineon CY8C624ALQI-S2D42 CY8C62 Microcontroller 2048kB FLASH, 68-Pin QFN
- Infineon CY8C624AFNI-S2D43T CY8C62X8 Microcontroller 2048kB FLASH, 100-Pin WLCSP
