NXP MIMXRT1052DVJ6B, 32 bit ARM Cortex M7, MIMXRT ARM Microcontroller, 600 MHz, 0kB FLASH, 196-Pin MAPBGA

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $7.50

View bulk pricing options

Subtotal (1 unit)*

$24.80

(exc. GST)

$27.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 189 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$24.80-
10 - 49$24.05$7.50
50 - 99$23.30$75.00
100 +$20.07$473.00

*price indicative

RS Stock No.:
763-043
Mfr. Part No.:
MIMXRT1052DVJ6B
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

ARM Microcontroller

Series

MIMXRT

Package Type

MAPBGA

Mount Type

Surface

Pin Count

196

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

0kB

Interface Type

I2C

Maximum Clock Frequency

600MHz

RAM Size

512kB

Maximum Supply Voltage

1.26V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

95°C

Analogue Comparators

4

Standards/Approvals

RoHS

Minimum Supply Voltage

1.15V

Instruction Set Architecture

ARM

Program Memory Type

FLASH

ADCs

2

Automotive Standard

No

COO (Country of Origin):
CN
The NXP Processor is a high-performance solution designed for consumer products, offering Advanced processing capabilities and flexible interfacing options.

Supports multiple connectivity interfaces, including USB 2.0 and Ethernet

Equipped with multimedia features like LCD Interface and audio capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy