NXP MIMXRT1062DVL6B, 32 bit ARM Cortex M7, MIMXRT106 ARM Microcontroller, 600 MHz, 0kB FLASH, 100-Pin MAPBGA

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$25.02

(exc. GST)

$27.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$25.02-
10 - 49$24.282%
50 - 99$23.516%
100 +$20.2519%

*price indicative

RS Stock No.:
763-056
Mfr. Part No.:
MIMXRT1062DVL6B
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

ARM Microcontroller

Series

MIMXRT106

Package Type

MAPBGA

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M7

Data Bus Width

32bit

Interface Type

I2C

Program Memory Size

0kB

Maximum Clock Frequency

600MHz

RAM Size

1MB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

95°C

Maximum Expanded Memory Size

512MB

Analogue Comparators

2

Standards/Approvals

RoHS

Minimum Supply Voltage

1.15V

Instruction Set Architecture

ARM

Program Memory Type

FLASH

ADCs

2x12 bit

Automotive Standard

No

COO (Country of Origin):
CN
The NXP Processor features a robust architecture designed for performance-intensive applications. Primarily engineered for consumer products, it integrates Advanced functionalities to enhance efficiency and responsiveness in various embedded systems.

Operates at 600 MHz, providing high CPU performance

Includes rich memory options with 1 MB on-chip RAM for flexible configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy