Infineon PSE813GOS2DBZC4, 32 bit ARM 32 bit Cortex M55, PSOC Edge E84 Microcontroller, 400 MHz, 128MB FLASH, 220-Pin

Get a bulk buy discount

Add 25 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

$0.25

(exc. GST)

$0.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$0.25-
25 - 99$0.2212%
100 - 499$0.2019%
500 +$0.1828%

*price indicative

RS Stock No.:
762-935
Mfr. Part No.:
PSE813GOS2DBZC4
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Microcontroller

Series

PSOC Edge E84

Package Type

VFBGA

Mount Type

Surface

Pin Count

220

Device Core

ARM 32 bit Cortex M55

Data Bus Width

32bit

Interface Type

I2C, SPI, UART

Program Memory Size

128MB

Maximum Clock Frequency

400MHz

RAM Size

4096kB

Maximum Supply Voltage

3.60V

Number of Programmable I/Os

147

DACs

2

Minimum Operating Temperature

-20°C

Analogue Comparators

2

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.71V

Number of Timers

32

Program Memory Type

FLASH

Automotive Standard

No

ADCs

1

COO (Country of Origin):
TW

Infineon PSOC Edge E84 Series Microcontroller, 400MHz Maximum Clock Frequency, 4096kB RAM Size - PSE813GOS2DBZC4


This microcontroller is a surface-mount ARM 32-bit Cortex M55 device designed for embedded control and communication tasks. It operates across a reduced-voltage range suited to low-power designs and includes on-chip FLASH programme memory with multiple analogue comparators. The device targets applications requiring substantial I/O capacity, varied serial interfaces and operation across a moderate industrial temperature span.

Features and Benefits:


• 400MHz clock enables high-throughput signal processing
• 4096kB RAM supports complex runtime data handling
• 147 programmable I/Os allow broad peripheral interfacing
• 32 timers provide extensive event scheduling and timing
• I2C, SPI, UART interfaces facilitate flexible serial communications

Applications


• Suitable for Advanced sensor fusion in embedded systems
• Ideal for multi-protocol communication gateway designs
• Used with low-voltage battery-powered industrial controls
• Can be used for timing-critical automation sequences
• Used for prototypes requiring many digital I/Os

What supply voltage range does it require?


It functions across a minimum of 1.71V and a maximum of 3.60V.

How many analogue comparators are available on-chip?


It provides two analogue comparator modules for signal threshold detection.

What thermal environment can it withstand during operation?


It is specified to operate between -20°C and 70°C.

What package and pin count does it use for PCB mounting?


It is supplied in a VFBGA package with 220 pins for surface mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy