Infineon PSE833GOS2DBZC4, 32 bit ARM 32 bit Cortex M55, PSOC Edge E84 Microcontroller, 400 MHz, 128MB FLASH, 220-Pin
- RS Stock No.:
- 762-933
- Mfr. Part No.:
- PSE833GOS2DBZC4
- Brand:
- Infineon
Add 25 more to save $14.25
View bulk pricing optionsSubtotal (1 unit)*
$20.83
(exc. GST)
$22.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 168 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $20.83 | - |
| 25 - 99 | $20.26 | $14.25 |
| 100 - 499 | $19.72 | $111.00 |
| 500 + | $19.20 | $815.00 |
*price indicative
- RS Stock No.:
- 762-933
- Mfr. Part No.:
- PSE833GOS2DBZC4
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | PSOC Edge E84 | |
| Product Type | Microcontroller | |
| Package Type | VFBGA | |
| Mount Type | Surface | |
| Pin Count | 220 | |
| Device Core | ARM 32 bit Cortex M55 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128MB | |
| Interface Type | I2C, SPI, UART | |
| Maximum Clock Frequency | 400MHz | |
| RAM Size | 4096kB | |
| Maximum Supply Voltage | 3.60V | |
| Minimum Operating Temperature | -20°C | |
| Analogue Comparators | 2 | |
| DACs | 2 | |
| Number of Programmable I/Os | 147 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 32 | |
| ADCs | 1 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series PSOC Edge E84 | ||
Product Type Microcontroller | ||
Package Type VFBGA | ||
Mount Type Surface | ||
Pin Count 220 | ||
Device Core ARM 32 bit Cortex M55 | ||
Data Bus Width 32bit | ||
Program Memory Size 128MB | ||
Interface Type I2C, SPI, UART | ||
Maximum Clock Frequency 400MHz | ||
RAM Size 4096kB | ||
Maximum Supply Voltage 3.60V | ||
Minimum Operating Temperature -20°C | ||
Analogue Comparators 2 | ||
DACs 2 | ||
Number of Programmable I/Os 147 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 32 | ||
ADCs 1 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
Infineon PSOC Edge E84 Series Microcontroller, 400MHz Maximum Clock Frequency, 4096kB RAM Size - PSE833GOS2DBZC4
Features and Benefits:
• 4096kB flash-enabled RAM supports complex firmware and data buffers
• 147 programmable I/Os permit extensive peripheral interfacing
• Triple bus interfaces enable flexible communication over common protocols
• 32 hardware timers allow precise multi-channel timing control
Applications
• Ideal for multi-protocol sensor gateway implementations
• Used with complex motor control and timing-driven systems
• Can be used for compact, surface-mount embedded modules
• Used for development of non-automotive instrumentation devices
What supply voltage range is required for operation?
Which package style is used for mounting on boards?
What thermal range can be expected during use?
How many analogue comparators are available on the device?
Is this suitable for automotive-certified applications?
Related links
- Infineon PSE823GOS2DBZC4 PSOC Edge E84 Microcontroller 128MB FLASH, 220-Pin
- Infineon PSE813GOS2DBZC4 PSOC Edge E84 Microcontroller 128MB FLASH, 220-Pin
- Infineon PSE846GPS2DBZC4 PSOC Edge E84 Microcontroller 128MB FLASH, 220-Pin
- STMicroelectronics STM32N647B0H3Q STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N647A0H3Q STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N657I0H3QTR STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N647L0H3Q STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N647I0H3Q STM32N6 ARM Microcontroller 264-Pin
