Infineon PSE846GPS2DBZC4, 32 bit ARM 32 bit Cortex M55, PSOC Edge E84 Microcontroller, 400 MHz, 128MB FLASH, 220-Pin
- RS Stock No.:
- 762-932
- Mfr. Part No.:
- PSE846GPS2DBZC4
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 unit)*
$23.46
(exc. GST)
$25.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 168 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 - 24 | $23.46 |
| 25 - 99 | $20.65 |
| 100 - 499 | $18.77 |
| 500 + | $16.90 |
*price indicative
- RS Stock No.:
- 762-932
- Mfr. Part No.:
- PSE846GPS2DBZC4
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | PSOC Edge E84 | |
| Product Type | Microcontroller | |
| Package Type | VFBGA | |
| Mount Type | Surface | |
| Pin Count | 220 | |
| Device Core | ARM 32 bit Cortex M55 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128MB | |
| Interface Type | I2C, SPI, UART | |
| Maximum Clock Frequency | 400MHz | |
| RAM Size | 5120kB | |
| Maximum Supply Voltage | 3.60V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 147 | |
| Minimum Operating Temperature | -20°C | |
| DACs | 2 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Number of Timers | 32 | |
| ADCs | 1 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series PSOC Edge E84 | ||
Product Type Microcontroller | ||
Package Type VFBGA | ||
Mount Type Surface | ||
Pin Count 220 | ||
Device Core ARM 32 bit Cortex M55 | ||
Data Bus Width 32bit | ||
Program Memory Size 128MB | ||
Interface Type I2C, SPI, UART | ||
Maximum Clock Frequency 400MHz | ||
RAM Size 5120kB | ||
Maximum Supply Voltage 3.60V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 147 | ||
Minimum Operating Temperature -20°C | ||
DACs 2 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Number of Timers 32 | ||
ADCs 1 | ||
Program Memory Type FLASH | ||
Infineon PSOC Edge E84 Series Microcontroller, 400MHz Maximum Clock Frequency, 5120kB RAM Size - PSE846GPS2DBZC4
Features and Benefits:
• 5120kB RAM enables large data buffers and multitasking
• 147 programmable I/Os allow extensive peripheral interfacing
• 32 timers provide precise event scheduling and control
• 2 analogue comparators support voltage monitoring and threshold detection
Applications
• Ideal for high-speed serial communication gateways
• Used for industrial control requiring multiple timed events
• Can be used for complex embedded algorithms needing ample RAM
• Used with low-voltage battery-powered systems
What supply voltage range does it support?
Which serial interfaces are available on the device?
What thermal conditions can it tolerate during operation?
How is the device packaged for PCB assembly?
What processor architecture does it implement?
Related links
- Infineon PSE823GOS2DBZC4 PSOC Edge E84 Microcontroller 128MB FLASH, 220-Pin
- Infineon PSE813GOS2DBZC4 PSOC Edge E84 Microcontroller 128MB FLASH, 220-Pin
- Infineon PSE833GOS2DBZC4 PSOC Edge E84 Microcontroller 128MB FLASH, 220-Pin
- STMicroelectronics STM32N647B0H3Q STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N647A0H3Q STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N657I0H3QTR STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N647L0H3Q STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N647I0H3Q STM32N6 ARM Microcontroller 264-Pin
