NXP MCXC041VFG, 32 bit ARM Cortex M0+, MCXC Microcontroller, 96 MHz, 32kB FLASH, 16-Pin QFN

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$2.34

(exc. GST)

$2.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 490 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$2.34-
25 - 99$2.272%
100 - 499$2.225%
500 - 999$1.9018%
1000 +$1.8023%

*price indicative

RS Stock No.:
729-468
Mfr. Part No.:
MCXC041VFG
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Microcontroller

Series

MCXC

Package Type

QFN

Mount Type

Surface

Pin Count

16

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Interface Type

SPI, UART

Program Memory Size

32kB

Maximum Clock Frequency

96MHz

RAM Size

2kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.71V

Automotive Standard

No

ADCs

1 x 12 bit

Program Memory Type

FLASH

The NXP Low Power, entry-level microcontroller from NXP's MCX C Series, powered by an Arm Cortex-M0+ core running at up to 48 MHz. It features 32KB Flash, 2KB SRAM, and 8KB Boot ROM, offering cost-effective solutions for applications requiring USB connectivity and segment LCD support.

USB FS 2.0 device without requiring an external crystal

Segment LCD support up to 24x8 or 28x4 segments

Low-power consumption with 2.2 μA static power and 77 nA in deep sleep mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy