NXP MPC5566MVR132 Arch Core 32 Bit Microcontroller, 132 MHz, 3000kB FLASH
- RS Stock No.:
- 666-107
- Mfr. Part No.:
- MPC5566MVR132
- Brand:
- NXP
This image is representative of the product range
Subtotal (1 unit)*
$205.83
(exc. GST)
$226.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.83 |
*price indicative
- RS Stock No.:
- 666-107
- Mfr. Part No.:
- MPC5566MVR132
- Brand:
- NXP
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | 32 Bit Microcontroller | |
| Device Core | Arch Core | |
| Program Memory Size | 3000kB | |
| Maximum Clock Frequency | 132MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 1.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 300mV | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type 32 Bit Microcontroller | ||
Device Core Arch Core | ||
Program Memory Size 3000kB | ||
Maximum Clock Frequency 132MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 1.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 300mV | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- NXP MC56F83789AVLLA MC56F Digital Signal Processor (DSP) 256kB FLASH, 100-Pin LQFP
- NXP MC56F83789VLL MC56F Digital Signal Processor (DSP) 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32MP255AAL3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 361-Pin VFBGA
- STMicroelectronics STM32MP251DAI3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 436-Pin TFBGA
- STMicroelectronics STM32L4R5QI Microcontroller 2MB FLASH, 132-Pin UFBGA
- NXP MK64FN1M0VLL12 ARM Cortex M4 32 Bit Microcontroller 1024kB FLASH
- NXP MK24FN1M0VLL12 ARM Cortex M4 32 Bit Microcontroller 1024kB FLASH
- NXP MKL27Z256VFT4 ARM Cortex M0 32 Bit Microcontroller 256kB FLASH