NXP MC56F83789AVLLA, 32 bit 32 bit Core, MC56F Digital Signal Processor (DSP), 100 MHz, 256kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 763-179
- Mfr. Part No.:
- MC56F83789AVLLA
- Brand:
- NXP
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.99
(exc. GST)
$34.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $30.99 |
| 10 - 24 | $29.43 |
| 25 + | $27.88 |
*price indicative
- RS Stock No.:
- 763-179
- Mfr. Part No.:
- MC56F83789AVLLA
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MC56F | |
| Product Type | Digital Signal Processor (DSP) | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | 32 bit Core | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, SPI, USB | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Analogue Comparators | 4 | |
| Standards/Approvals | RoHS | |
| DACs | 2 | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 2 | |
| ADCs | 2 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MC56F | ||
Product Type Digital Signal Processor (DSP) | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core 32 bit Core | ||
Data Bus Width 32bit | ||
Interface Type I2C, SPI, USB | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Analogue Comparators 4 | ||
Standards/Approvals RoHS | ||
DACs 2 | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 2 | ||
ADCs 2 | ||
- COO (Country of Origin):
- SG
The NXP Digital Signal Controller that seamlessly integrates DSP and MCU functionalities. It is designed for applications requiring high-speed signal processing capabilities across various industries.
Offers multiple communication interfaces, including three high-speed queued SCI modules
Integrated security features, such as a cyclic redundancy check generator, enhance data integrity
Related links
- NXP MC56F83789VLL MC56F Digital Signal Processor (DSP) 256kB FLASH, 100-Pin LQFP
- NXP MC56F83783VLH MC56F Digital Signal Processor (DSP) 256kB FLASH, 64-Pin LQFP
- NXP MC56F80748MLH MC56F Digital Signal Processor (DSP) 256kB FLASH, 64-Pin LQFP
- TMS320F2812PGFA Texas Instruments TMS320 EEPROM 176-Pin LQFP
- Texas Instruments TMS320 EEPROM 176-Pin LQFP
- dsPIC33AK512MPS510-I/PT Microchip dsPIC33A, 16 bit Digital Signal Processor (DSP) 200 MHz 512kB FLASH 100-Pin TQFP
- dsPIC33AK512MC210-I/PT Microchip dsPIC33A, 16 bit Digital Signal Processor (DSP) 200 MHz 512kB FLASH 100-Pin TQFP
- dsPIC33AK512MC510-I/PT Microchip dsPIC33A, 16 bit Digital Signal Processor (DSP) 200 MHz 512kB FLASH 100-Pin TQFP
