NXP MK64FN1M0VLL12 ARM Cortex M4 32 Bit Microcontroller, 120 MHz, 1024kB FLASH

This image is representative of the product range

Subtotal (1 unit)*

$34.53

(exc. GST)

$37.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.53

*price indicative

RS Stock No.:
666-113
Mfr. Part No.:
MK64FN1M0VLL12
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

32 Bit Microcontroller

Mount Type

Surface

Device Core

ARM Cortex M4

Program Memory Size

1024kB

Maximum Clock Frequency

120MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

DACs

2

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.71V

Instruction Set Architecture

ARM Cortex M4

Program Memory Type

FLASH

Automotive Standard

No

ADCs

2

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy