Microchip PIC32CZ2051CA70100-I/XEB PIC32, PIC32 Microcontroller, 20 MHz, 512kB FLASH, 100-Pin TQFP

Subtotal (1 unit)*

$10.06

(exc. GST)

$11.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 180 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.06

*price indicative

RS Stock No.:
644-314
Mfr. Part No.:
PIC32CZ2051CA70100-I/XEB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

100

Device Core

PIC32

Program Memory Size

512kB

Maximum Clock Frequency

20MHz

Standards/Approvals

RoHS

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
PH
The Microchip PIC32CZ CA70 devices are a family of Flash microcontrollers based on the high-performance 32-bit ARM Cortex-M7 processor with a Double Precision Floating Point Unit (FPU). These devices operate at up to 300MHz and feature up to 2048 Kbytes of Flash, and up to 512Kbytes of multi-port SRAM which is configurable Instruction and Data Tightly Couple Memories to leverage the advanced DSP capabilities of the core. The PIC32CZ CA70 series includes a 10/100 Ethernet MAC w/IEEE1588, HS USB Interface with integrated PHY, dual CAN-FD, QSPI, MediaLB, CMOS Imager interface, TDM/I2S (SSC,) multiple serial interfaces as well as on-board hardware cryptography including a TRNG, AES-256, and SHA-256 engines.

Single and double-precision HW Floating Point Unit

Memory Protection Unit with 16 zones

Two Serial Peripheral Interfaces (SPI)

One Serial Synchronous Controller with I2S and TDM support

Two Inter-IC Sound Controllers (I2SC)

Five Parallel Input/output Controllers (PIO)

Single supply voltage from 3.0V to 3.6V

Each
$10.09
Each
$13.77
Each
$13.77
Each
$10.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy