Microchip PIC32CZ2051CA70144-I/B4B PIC32, PIC32 Microcontroller, 20 MHz, 512kB FLASH, 144-Pin TFBGA
- RS Stock No.:
- 644-312
- Mfr. Part No.:
- PIC32CZ2051CA70144-I/B4B
- Brand:
- Microchip
Subtotal (1 unit)*
$13.75
(exc. GST)
$15.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.75 |
*price indicative
- RS Stock No.:
- 644-312
- Mfr. Part No.:
- PIC32CZ2051CA70144-I/B4B
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32 | |
| Package Type | TFBGA | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | PIC32 | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 20MHz | |
| Standards/Approvals | RoHS | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32 | ||
Package Type TFBGA | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core PIC32 | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 20MHz | ||
Standards/Approvals RoHS | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip PIC32CZ CA70 devices are a family of Flash microcontrollers based on the high-performance 32-bit ARM Cortex-M7 processor with a Double Precision Floating Point Unit (FPU). These devices operate at up to 300MHz and feature up to 2048 Kbytes of Flash, and up to 512 Kbytes of multi-port SRAM which is configurable Instruction and Data Tightly Couple Memories to leverage the advanced DSP capabilities of the core.
Single and double-precision HW Floating Point Unit
Memory Protection Unit with 16 zones
Two Serial Peripheral Interfaces (SPI)
One Serial Synchronous Controller (SSC) with I2S and TDM support
Two Inter-IC Sound Controllers (I2SC)
Five Parallel Input/output Controllers (PIO)
Single supply voltage from 3.0V to 3.6V
- RS Stock No. 0644316
- Mfr. Part No. PIC32CZ2051CA70100-I/CQB
Each
$10.97
- RS Stock No. 0644310
- Mfr. Part No. PIC32CZ2051CA70144-I/XFB
Each
$13.77
- RS Stock No. 0644311
- Mfr. Part No. PIC32CZ2051CA70144-I/Z8X
Each
$13.77
- RS Stock No. 0644314
- Mfr. Part No. PIC32CZ2051CA70100-I/XEB
Each
$10.06
Related links
- Microchip PIC32CZ2051CA70144-I/XFB PIC32 20 MHz 144-Pin TQFP
- Microchip PIC32CZ2051CA70144-I/Z8X PIC32 20 MHz 144-Pin TQFP
- Microchip PIC32CZ2051CA70100-I/CQB PIC32 20 MHz 100-Pin TFBGA
- Microchip PIC32CZ2051CA70100-I/E5X PIC32 20 MHz 100-Pin TQFP
- Microchip PIC32CZ2051CA70064-I/XDB PIC32 20 MHz 64-Pin TQFP
- Microchip PIC32CZ2051CA70100-I/XEB PIC32 20 MHz 100-Pin TQFP
- Microchip ATSAMV70Q19B-CBTVAO SAM V70 ARM Microcontroller 512kB FLASH, 144-Pin TFBGA
- Microchip ATSAMV70Q20B-CBVAO SAM V70 ARM Microcontroller 1MB FLASH, 144-Pin TFBGA












