Microchip PIC18F27Q10-E/STXVAO, 8 bit MCU, PIC Microcontroller, 64 MHz, 128kB FLASH, 28-Pin VQFN

Subtotal (1 pack of 2 units)*

$5.60

(exc. GST)

$6.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 546 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$2.80$5.60

*price indicative

RS Stock No.:
644-295
Mfr. Part No.:
PIC18F27Q10-E/STXVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface

Pin Count

28

Device Core

MCU

Data Bus Width

8bit

Program Memory Size

128kB

Maximum Clock Frequency

64MHz

RAM Size

3615bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

DACs

5 bit

Number of Programmable I/Os

36

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

900μm

Length

6mm

Standards/Approvals

No

Width

4mm

Minimum Supply Voltage

1.8V

ADCs

10 Bit

Automotive Standard

No

Program Memory Type

FLASH

Number of Timers

7

Instruction Set Architecture

RISC

COO (Country of Origin):
TH
The Microchip Microcontrollers are optimized for robust, real time control and sensor nodes with integrated intelligent analogue, configurable peripherals and 5V operation for increased noise immunity. They are well suited for a broad range of applications including industrial control, consumer, automotive, touch sensing and Internet of Things.

128 KB flash program memory with self read/write capability

3615 bytes data SRAM memory

1024 bytes of EEPROM

8 x configurable logic cell (CLC)

1 x 5-bit DAC

2 x comparators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy