Microchip AVR16EB28-I/STX AVR, AVR16 Microcontroller, 20 MHz, 16kB RAM, 28-Pin VQFN

Subtotal (1 box of 910 units)*

$1,519.70

(exc. GST)

$1,674.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
910 +$1.67$1,519.70

*price indicative

RS Stock No.:
585-314
Mfr. Part No.:
AVR16EB28-I/STX
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

AVR16

Package Type

VQFN

Mount Type

Surface

Pin Count

28

Device Core

AVR

Program Memory Size

16kB

Interface Type

USART, I2C, SPI

Maximum Clock Frequency

20MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

28

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Automotive Standard

No

Program Memory Type

RAM

ADCs

24 x 12 Bit

Number of Timers

5

COO (Country of Origin):
TH
The Microchip Microcontroller in the AVR EB family featuring the AVR CPU with hardware multiplier, running at up to 20 MHz. It uses the latest Core Independent Peripherals with low-power features including Event System, intelligent analog and advanced peripherals. The Programmable Gain Amplifier (PGA) for the ADC can amplify single-ended and differential analog inputs to make it possible to measure even small amplitude signals efficiently.

Analog Features

Timer and Counters

Built in Safety Functions

Flash with true Read While Write operation

Single Cycle IO Access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy