Microchip AVR32DU20-I/SS AVR, AVR32D Microcontroller, 24 MHz, 16kB SRAM, 20-Pin SSOP
- RS Stock No.:
- 585-333
- Mfr. Part No.:
- AVR32DU20-I/SS
- Brand:
- Microchip
Subtotal (1 box of 670 units)*
$1,610.01
(exc. GST)
$1,770.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 670 + | $2.403 | $1,610.01 |
*price indicative
- RS Stock No.:
- 585-333
- Mfr. Part No.:
- AVR32DU20-I/SS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR32D | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Program Memory Size | 16kB | |
| Interface Type | I2C, SPI, USART, USB 2.0 | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ISO/SAE DIS 21434 | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | SRAM | |
| Number of Timers | 4 | |
| Automotive Standard | No | |
| ADCs | 1 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR32D | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR | ||
Program Memory Size 16kB | ||
Interface Type I2C, SPI, USART, USB 2.0 | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ISO/SAE DIS 21434 | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type SRAM | ||
Number of Timers 4 | ||
Automotive Standard No | ||
ADCs 1 x 10 Bit | ||
- COO (Country of Origin):
- TH
The Microchip Microcontrollers feature AVR CPU, running at up to 24 MHz. It is designed to bring real-time control and USB 2.0 Full Speed device support to applications including industrial control, home appliance products, automotive, and Internet of Things (IoT). It uses the latest Core Independent Peripherals with low-power features and 5V operation for increased noise immunity. The Event System, Configurable Custom Logic (CCL), along with analog peripherals like 10-bit ADC and comparator.
Power On Reset
Brown Out Detection
Voltage Level Monitor
Cyclic Redundancy Check Scan
Window Watchdog Timer
Two level Interrupt Controller
Related links
- Microchip AVR32DU20-I/REB AVR 24 MHz 20-Pin VQFN
- Microchip AVR16DU28T-I/SS AVR 24 MHz 28-Pin SSOP
- Microchip AVR16DU20-I/REB AVR 24 MHz 20-Pin SSOP
- Microchip AVR16DU20T-I/REB AVR 24 MHz 20-Pin SSOP
- Microchip AVR32DU28-I/SS AVR 24 MHz 28-Pin SSOP
- Microchip AVR32DU28T-I/SS AVR 24 MHz 28-Pin SSOP
- Microchip AVR16DU20-I/SS AVR DU Family Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip AVR16DU32-I/RXB AVR 24 MHz 32-Pin VQFN
