Microchip AVR16DU20-I/SS, 8 bit AVR, AVR DU Family Microcontroller, 24 MHz, 16kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 559-512
- Mfr. Part No.:
- AVR16DU20-I/SS
- Brand:
- Microchip
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.36
(exc. GST)
$12.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 735 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.272 | $11.36 | - |
| 50 - 245 | $2.222 | $11.11 | 2% |
| 250 - 495 | $2.154 | $10.77 | 5% |
| 500 + | $2.018 | $10.09 | 11% |
*price indicative
- RS Stock No.:
- 559-512
- Mfr. Part No.:
- AVR16DU20-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR DU Family | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | I2C, USB 2.0, USART, SPI | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 25 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ISO/SAE DIS 21434 | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 4 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 10 Bit, 1 (5, 11, 17, 21 Channels) | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR DU Family | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type I2C, USB 2.0, USART, SPI | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 25 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ISO/SAE DIS 21434 | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 4 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 10 Bit, 1 (5, 11, 17, 21 Channels) | ||
- COO (Country of Origin):
- TH
Related links
- Microchip AVR16DU20-I/REB AVR 24 MHz 20-Pin SSOP
- Microchip AVR32DU20-I/SS AVR 24 MHz 20-Pin SSOP
- Microchip AVR16DU28T-I/SS AVR 24 MHz 28-Pin SSOP
- Microchip AVR16DU20T-I/REB AVR 24 MHz 20-Pin SSOP
- Microchip AVR32DU28T-I/SS AVR 24 MHz 28-Pin SSOP
- Microchip AVR32DU28-I/SS AVR 24 MHz 28-Pin SSOP
- Microchip AVR64DU28T-I/SS AVR 24 MHz 28-Pin SSOP
- Microchip AVR64DU28-I/SS AVR 24 MHz 28-Pin SSOP
