Microchip AVR16EB14-I/SL AVR, AVR16 Microcontroller, 20 MHz, 16kB RAM, 14-Pin SOIC
- RS Stock No.:
- 585-306
- Mfr. Part No.:
- AVR16EB14-I/SL
- Brand:
- Microchip
Subtotal (1 box of 1026 units)*
$1,497.96
(exc. GST)
$1,651.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1026 + | $1.46 | $1,497.96 |
*price indicative
- RS Stock No.:
- 585-306
- Mfr. Part No.:
- AVR16EB14-I/SL
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR16 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | AVR | |
| Interface Type | I2C, SPI, USART | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 28 | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 5 | |
| ADCs | 24 x 12 Bit | |
| Program Memory Type | RAM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR16 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core AVR | ||
Interface Type I2C, SPI, USART | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 28 | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 5 | ||
ADCs 24 x 12 Bit | ||
Program Memory Type RAM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller in the AVR EB family featuring the AVR CPU with hardware multiplier, running at up to 20 MHz. It uses the latest Core Independent Peripherals with low-power features including Event System, intelligent analog and advanced peripherals. The Programmable Gain Amplifier (PGA) for the ADC can amplify single-ended and differential analog inputs to make it possible to measure even small amplitude signals efficiently.
Analog Features
Timer and Counters
Built in Safety Functions
Flash with true Read While Write operation
Single Cycle IO Access
Related links
- Microchip AVR16EB14-E/SL AVR 20 MHz 14-Pin SOIC
- Microchip AVR16EB14-I/ST AVR EB family Microcontroller 16kB FLASH, 14-Pin TSSOP
- Microchip AVR16EB32T-I/PT AVR 20 MHz 32-Pin TQFP
- Microchip AVR16EB20T-I/REB AVR 20 MHz 20-Pin VQFN
- Microchip AVR16EB20-I/SS AVR 20 MHz 20-Pin SSOP
- Microchip AVR16EB32-I/PT AVR 20 MHz 32-Pin TQFP
- Microchip AVR16EB28-I/SP AVR 20 MHz 28-Pin SPDIP
- Microchip AVR16EB32-I/RXB AVR 20 MHz 32-Pin VQFN
