Microchip AVR16EB14-I/ST, 8 bit AVR, AVR EB family Microcontroller, 20 MHz, 16kB FLASH, 14-Pin TSSOP
- RS Stock No.:
- 559-510
- Mfr. Part No.:
- AVR16EB14-I/ST
- Brand:
- Microchip
Get a bulk buy discount
Add 50 more to save $1.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.37
(exc. GST)
$9.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 895 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.674 | $8.37 | - |
| 50 - 245 | $1.64 | $8.20 | $1.70 |
| 250 - 495 | $1.596 | $7.98 | $19.50 |
| 500 + | $1.494 | $7.47 | $90.00 |
*price indicative
- RS Stock No.:
- 559-510
- Mfr. Part No.:
- AVR16EB14-I/ST
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR EB family | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | USART, SPI, I2C | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 28 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Number of Timers | 5 | |
| ADCs | 24 x 12 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR EB family | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type USART, SPI, I2C | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 28 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Number of Timers 5 | ||
ADCs 24 x 12 Bit | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller is powered by the AVR CPU with a hardware multiplier, running at up to 20 MHz. It includes 16 KB Flash with a dedicated Read-While-Write (RWW) section, 2 KB SRAM, and 512B of EEPROM, and is available in 14-pin SOIC and TSSOP packages.
Running up to 20 MHz
External high frequency oscillator
Single cycle i/o access
Analog features
Related links
- Microchip AVR16EB14-I/SL AVR 20 MHz 14-Pin SOIC
- Microchip AVR16EB14-E/SL AVR 20 MHz 14-Pin SOIC
- Microchip AVR16EB28-E/SS AVR EB family Microcontroller 16kB FLASH, 28-Pin SSOP
- Microchip AVR16EB28-E/STX AVR EB family Microcontroller 16kB FLASH, 28-Pin VQFN
- Microchip AVR16EB14-E/ST AVR Microcontroller 16kB FLASH, 14-Pin TSSOP
- Microchip AVR16EB32T-I/PT AVR 20 MHz 32-Pin TQFP
- Microchip AVR16EB32-I/PT AVR 20 MHz 32-Pin TQFP
- Microchip AVR16EB20-I/SS AVR 20 MHz 20-Pin SSOP
