Microchip PIC16F18126-I/SL, 8 bit PIC16F, PIC16 Microcontroller, 32 MHz, 28kB FLASH, 14-Pin SOIC

Subtotal (1 box of 912 units)*

$1,176.48

(exc. GST)

$1,295.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
912 +$1.29$1,176.48

*price indicative

RS Stock No.:
585-283
Mfr. Part No.:
PIC16F18126-I/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

SOIC

Mount Type

Surface

Pin Count

14

Device Core

PIC16F

Data Bus Width

8bit

Interface Type

PPS, EUSART, MSSP, I2C/SPI

Program Memory Size

28kB

Maximum Clock Frequency

32MHz

RAM Size

2048bit

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

28kB

Analogue Comparators

2

DACs

8 bit

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

35

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

6mm

Length

8.65mm

Standards/Approvals

RoHS

Height

1.75mm

Minimum Supply Voltage

1.8V

Number of Timers

3

Automotive Standard

No

ADCs

12 bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

COO (Country of Origin):
TH
The Microchip Microcontroller has a suite of analog peripherals that enables precision sensor applications. It includes a 12-bit differential Analog-to-Digital Converter with Computation (ADCC), two 8-bit Digital-to-Analog Converters (DAC), up to four 16-bit Pulse-Width Modulation (PWM) peripherals, and many more waveform control and communication peripherals. This small form factor, feature-rich device is well suited for low-cost, energy-efficient analog sensor applications with higher resolution requirements.

Flash Program Memory with Self Read and Write Capability

extreme Low Power

IDLE and DOZE low power modes

Peripheral Module Disable

Peripheral Pin Select

Flash CRC

28Kb Program Flash memory

512 Data SRAM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy