Microchip PIC16F18115T-I/SN, 8 bit PIC16F, PIC16 Microcontroller, 32 MHz, 14kB FLASH, 8-Pin SOIC

Subtotal (1 reel of 3300 units)*

$5,032.50

(exc. GST)

$5,537.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$1.525$5,032.50

*price indicative

RS Stock No.:
585-150
Mfr. Part No.:
PIC16F18115T-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

14kB

Maximum Clock Frequency

32MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

28kB

Number of Programmable I/Os

35

DACs

8 bit

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

125°C

Width

4mm

Standards/Approvals

RoHS

Height

1mm

Length

4mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

12 bit

Automotive Standard

No

Number of Timers

3

Instruction Set Architecture

RISC

COO (Country of Origin):
TH
The Microchip Microcontroller comes with analog peripherals which are specifically well-suited for raw sensor applications requiring signal gain or filtering. It is the first product family to offer a 12-bit differential ADC with computation in low pin count packages. The combination of advanced analog peripherals makes this family ideal for enhanced sensing applications.

Low Current Power on Reset

Configurable Power up Timer

Brown out Reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy