Microchip PIC16F18176-I/PT, 8 bit PIC16F, PIC16 Microcontroller, 32 MHz, 28kB FLASH, 44-Pin TQFP

Subtotal (1 box of 480 units)*

$1,507.68

(exc. GST)

$1,658.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
480 +$3.141$1,507.68

*price indicative

RS Stock No.:
585-152
Mfr. Part No.:
PIC16F18176-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

28kB

Maximum Clock Frequency

32MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Expanded Memory Size

28kB

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

35

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

4mm

Height

1mm

Width

10mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

12 bit

Instruction Set Architecture

RISC

Number of Timers

6

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Microcontroller comes with analog peripherals which are specifically well-suited for raw sensor applications requiring signal gain or filtering. It is the first product family to offer a 12-bit differential ADC with computation in low pin count packages. The combination of advanced analog peripherals makes this family ideal for enhanced sensing applications.

Low Current Power on Reset

Configurable Power up Timer

Brown out Reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy