Microchip PIC16F18145-I/SO, 8 bit PIC16F, PIC16 Microcontroller, 32 MHz, 14kB FLASH, 20-Pin SOIC

Subtotal (1 box of 760 units)*

$969.00

(exc. GST)

$1,065.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
760 +$1.275$969.00

*price indicative

RS Stock No.:
585-202
Mfr. Part No.:
PIC16F18145-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

SOIC

Mount Type

Surface

Pin Count

20

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

14kB

Interface Type

CWG, ZCD, NCO, MSSP, I2C/SPI, FVR, EUSART

Maximum Clock Frequency

32MHz

RAM Size

2048bit

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

14kB

Analogue Comparators

2

Minimum Operating Temperature

-40°C

DACs

8 bit

Number of Programmable I/Os

35

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

4mm

Width

4mm

Height

1mm

Minimum Supply Voltage

1.8V

Number of Timers

3

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

12 bit

Program Memory Type

FLASH

COO (Country of Origin):
TW
The Microchip Microcontroller has a suite of analog peripherals that enables precision sensor applications. It includes a 12-bit differential Analog-to-Digital Converter with Computation (ADCC), two 8-bit Digital-to-Analog Converters (DAC), up to four 16-bit Pulse-Width Modulation (PWM) peripherals, and many more waveform control and communication peripherals. This small form factor, feature-rich device is well suited for low-cost, energy-efficient analog sensor applications with higher resolution requirements.

Flash Program Memory with Self Read and Write Capability

extreme Low Power

IDLE and DOZE low power modes

Peripheral Module Disable

Peripheral Pin Select

Flash CRC

14Kb Program Flash memory

512 Data SRAM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy