Microchip PIC16F18144-I/P, 8 bit PIC16F, PIC16 Microcontroller, 32 MHz, 7kB FLASH, 20-Pin PDIP

Subtotal (1 box of 374 units)*

$1,091.33

(exc. GST)

$1,200.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
374 +$2.918$1,091.33

*price indicative

RS Stock No.:
585-206
Mfr. Part No.:
PIC16F18144-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Through Hole

Pin Count

20

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

7kB

Maximum Clock Frequency

32MHz

RAM Size

2048bit

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

28kB

Analogue Comparators

2

Minimum Operating Temperature

-40°C

DACs

8 bit

Number of Programmable I/Os

35

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

125°C

Height

1mm

Length

4mm

Standards/Approvals

RoHS

Width

4mm

Minimum Supply Voltage

1.8V

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

3

Program Memory Type

FLASH

ADCs

12 bit

COO (Country of Origin):
TH
The Microchip Microcontroller has a suite of analog peripherals that enables precision sensor applications. It includes a 12-bit differential Analog-to-Digital Converter with Computation (ADCC), two 8-bit Digital-to-Analog Converters (DAC), up to four 16-bit Pulse-Width Modulation (PWM) peripherals, and many more waveform control and communication peripherals. This small form factor, feature-rich device is well suited for low-cost, energy-efficient analog sensor applications with higher resolution requirements.

Flash Program Memory with Self Read and Write Capability

extreme Low Power

IDLE and DOZE low power modes

Peripheral Module Disable

Peripheral Pin Select

Flash CRC

7Kb Program Flash memory

512 Data SRAM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy