Microchip PIC18F45Q43-I/PT, 8 bit PIC18F, PIC18 Microcontroller, 64 MHz, 32kB FLASH, 44-Pin TQFP

Subtotal (1 box of 640 units)*

$1,936.00

(exc. GST)

$2,129.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
640 +$3.025$1,936.00

*price indicative

RS Stock No.:
585-168
Mfr. Part No.:
PIC18F45Q43-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC18F

Data Bus Width

8bit

Interface Type

PM Bus, DALI, DMX, I2C, LIN, SPI, UART

Program Memory Size

32kB

Maximum Clock Frequency

64MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

DACs

8 bit

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

44

Maximum Operating Temperature

125°C

Width

7mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

12 bit

Program Memory Type

FLASH

Number of Timers

7

COO (Country of Origin):
TH
The Microchip Microcontroller is a compact, high-performance PIC18 product family with advanced analog peripherals designed for sensor and real-time control applications. It features Direct Memory Access, Configurable Logic Cells, and multiple communication interfaces. The device comes in small footprint packages to support a variety of space-constrained and sensor node applications. It also includes memory features such as Memory Access Partition (MAP) for data protection and bootloader support, and a Device Information Area (DIA) that stores factory calibration values to improve temperature sensor accuracy.

Low Current Power on Reset

Configurable Power up Timer

Brown out Reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy