Microchip PIC18F57Q43-I/PT, 8 bit PIC18F, PIC18 Microcontroller, 64 MHz, 128kB FLASH, 64-Pin TQFP

Subtotal (1 pack of 2 units)*

$7.61

(exc. GST)

$8.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 408 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$3.805$7.61

*price indicative

RS Stock No.:
559-503
Mfr. Part No.:
PIC18F57Q43-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

128kB

Maximum Clock Frequency

64MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

DACs

8 Bit

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Height

900μm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Number of Timers

7

Instruction Set Architecture

RISC

ADCs

12 bit

Automotive Standard

No

Program Memory Type

FLASH

The Microchip Microcontroller is available in 28/40/44 and 48 pin devices for real-time control applications. This family features a 12-bit Analog-to-Digital Converter with Computation (ADCC), automating Capacitive Voltage Divider (CVD) techniques for advanced capacitive touch sensing, averaging, filtering, oversampling, and threshold comparison.

Six direct memory access (DMA) controllers

Selectable high/low priority

Fixed interrupt latency of three instruction cycles

Programmable vector table base address

Backwards compatible with previous interrupt capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy