Microchip PIC16F18076-I/PT, 8 bit PIC16, PIC16 Microcontroller, 64 MHz, 28kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 274-4251
- Mfr. Part No.:
- PIC16F18076-I/PT
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$4.47
(exc. GST)
$4.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $2.235 | $4.47 | - |
| 10 - 18 | $2.195 | $4.39 | 1% |
| 20 + | $2.155 | $4.31 | 3% |
*price indicative
- RS Stock No.:
- 274-4251
- Mfr. Part No.:
- PIC16F18076-I/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | TQFP | |
| Mount Type | PCB | |
| Pin Count | 44 | |
| Device Core | PIC16 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 35 x 10 Bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type TQFP | ||
Mount Type PCB | ||
Pin Count 44 | ||
Device Core PIC16 | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
ADCs 35 x 10 Bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application block, boot block and storage area flash block. It has programmable code protection and write protection.
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC16F Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16F18076-I/P PIC16F Microcontroller 28kB FLASH, 40-Pin PDIP
- Microchip PIC16F18076-I/MP PIC16F Microcontroller 28kB FLASH, 40-Pin QFN
- Microchip PIC16F Microcontroller 28kB FLASH, 40-Pin QFN
- Microchip PIC16F Microcontroller 28kB FLASH, 40-Pin PDIP
- Microchip PIC18F47Q84-I/PT PIC18F Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16F18056-I/SS PIC16F Microcontroller 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F18026-I/ST PIC16F Microcontroller 28kB FLASH, 14-Pin TSSOP
