Microchip SAMA7G54D2G-I/4UB, 32 bit ARM926EJ-S, SAM9X72 Microcontroller, 800 MHz, 128kB SRAM, 240-Pin TFBGA
- RS Stock No.:
- 566-028
- Mfr. Part No.:
- SAMA7G54D2G-I/4UB
- Brand:
- Microchip
Subtotal (1 unit)*
$74.56
(exc. GST)
$82.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 60 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $74.56 |
*price indicative
- RS Stock No.:
- 566-028
- Mfr. Part No.:
- SAMA7G54D2G-I/4UB
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAM9X72 | |
| Product Type | Microcontroller | |
| Package Type | TFBGA | |
| Mount Type | Surface | |
| Pin Count | 240 | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Interface Type | SPI, TWIHS, UART, USB, MIPI, I2S, MMC, Ethernet, CSI, CAN FD, PWM, QSPI | |
| Maximum Clock Frequency | 800MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 136 | |
| Analogue Comparators | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 14mm | |
| Height | 1.2mm | |
| Width | 14mm | |
| Standards/Approvals | AEC-Q006, AEC-Q100 Grade 2, FIPS PUB 140-2, FIPS PUB 140-3, FIPS PUB 197, FIPS PUB 46-3, FIPS Publications 180-2, IEEE1588, IEEE802.1AS, IEEE802.1Qav, IEEE802.3az, NIST SP 800-22 | |
| Minimum Supply Voltage | 2.7V | |
| Instruction Set Architecture | ARM | |
| Program Memory Type | SRAM | |
| Automotive Standard | AEC-Q100 Grade 2 | |
| Number of Timers | 6 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAM9X72 | ||
Product Type Microcontroller | ||
Package Type TFBGA | ||
Mount Type Surface | ||
Pin Count 240 | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Interface Type SPI, TWIHS, UART, USB, MIPI, I2S, MMC, Ethernet, CSI, CAN FD, PWM, QSPI | ||
Maximum Clock Frequency 800MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 136 | ||
Analogue Comparators 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 14mm | ||
Height 1.2mm | ||
Width 14mm | ||
Standards/Approvals AEC-Q006, AEC-Q100 Grade 2, FIPS PUB 140-2, FIPS PUB 140-3, FIPS PUB 197, FIPS PUB 46-3, FIPS Publications 180-2, IEEE1588, IEEE802.1AS, IEEE802.1Qav, IEEE802.3az, NIST SP 800-22 | ||
Minimum Supply Voltage 2.7V | ||
Instruction Set Architecture ARM | ||
Program Memory Type SRAM | ||
Automotive Standard AEC-Q100 Grade 2 | ||
Number of Timers 6 | ||
- COO (Country of Origin):
- TW
Related links
- Microchip SAMA7G54D1G-I/4UB SAMA7G5 32 Bit Microcontroller 128kB SRAM, 427-Pin TFBGA
- Microchip SAMA7G54D2G-I/4UB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM 1 GHz 427-Pin TFBGA
- Microchip SAMA7G54D2GT-I/4UB ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM 1 GHz 427-Pin TFBGA
- Microchip SAMA7G54D1GT-I/4UB ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7G54D1GT-I/4UB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7G54D1G-I/4UB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7G54D2GT-I/4UB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 16 bit ARM 1 GHz 427-Pin TFBGA
- Microchip SAMA7G54-V/7EW ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 375-Pin TFBGA
