Microchip SAMA7G54D2GT-I/4UB ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM 1 GHz 427-Pin TFBGA
- RS Stock No.:
- 775-426
- Mfr. Part No.:
- SAMA7G54D2GT-I/4UB
- Brand:
- Microchip
Subtotal (1 reel of 1000 units)*
$62,562.00
(exc. GST)
$68,818.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $62.562 | $62,562.00 |
*price indicative
- RS Stock No.:
- 775-426
- Mfr. Part No.:
- SAMA7G54D2GT-I/4UB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAMA7G5 | |
| Product Type | Microprocessor | |
| Device Core | ARM Cortex A7 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 1GHz | |
| Interface Type | CAN FD, LVDS, USB | |
| Mount Type | Surface | |
| Package Type | TFBGA | |
| Pin Count | 427 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAMA7G5 | ||
Product Type Microprocessor | ||
Device Core ARM Cortex A7 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 1GHz | ||
Interface Type CAN FD, LVDS, USB | ||
Mount Type Surface | ||
Package Type TFBGA | ||
Pin Count 427 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Number of Cores 1 | ||
- COO (Country of Origin):
- TW
The Microchip Microprocessor provides a high-performance solution for sophisticated imaging and audio applications. This 1 GHz platform simplifies the integration of high-resolution cameras and multi-channel sound systems while offering extensive industrial connectivity.
Eight megapixel MIPI CSI2 Interface
Four stereo channel audio converter
Dual Ethernet with Gigabit support
Six CAN FD connectivity ports
- RS Stock No. 0644349
- Mfr. Part No. SAMA7G54D2G-I/4UB-SL3
Each
$58.35
- RS Stock No. 0765459
- Mfr. Part No. SAMA7G54-E/4HB
Each
$18.14
- RS Stock No. 0427642
- Mfr. Part No. SAMA7D65-V/4HB
Each
$23.71
Microchip SAMA7D65D2G-V/4UB-SL3 ARM Cortex A7 Microcontroller SAMA7D6 16 bit ARM 1 GHz 427-Pin TFBGA
- RS Stock No. 0427640
- Mfr. Part No. SAMA7D65D2G-V/4UB-SL3
Each
$85.80
Related links
- Microchip SAMA7G54D2GT-I/4UB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 16 bit ARM 1 GHz 427-Pin TFBGA
- Microchip SAMA7G54D1GT-I/4UB ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7G54D2G-I/4UB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM 1 GHz 427-Pin TFBGA
- Microchip SAMA7G54D1GT-I/4UB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7G54D1G-I/4UB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7G54D4G-I/4UB ARM Cortex A7 Microprocessor SAMA7G 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7G54D4GT-I/4UB ARM Cortex A7 Microprocessor SAMA7G 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7G54D4GT-I/4UB-SL3 ARM Cortex A7 Microprocessor SAMA7G 32 bit ARM V7-A 1 GHz 427-Pin TFBGA











