Microchip SAMA7G54-V/7EW ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 375-Pin TFBGA
- RS Stock No.:
- 775-453
- Mfr. Part No.:
- SAMA7G54-V/7EW
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 260 units)*
$3,512.08
(exc. GST)
$3,863.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | $13.508 | $3,512.08 |
*price indicative
- RS Stock No.:
- 775-453
- Mfr. Part No.:
- SAMA7G54-V/7EW
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microprocessor | |
| Series | SAMA7G5 | |
| Device Core | ARM Cortex A7 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM V7-A | |
| Maximum Clock Frequency | 1GHz | |
| Interface Type | CAN, Ethernet, I2C, USB | |
| Mount Type | Surface | |
| Package Type | TFBGA | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 375 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microprocessor | ||
Series SAMA7G5 | ||
Device Core ARM Cortex A7 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM V7-A | ||
Maximum Clock Frequency 1GHz | ||
Interface Type CAN, Ethernet, I2C, USB | ||
Mount Type Surface | ||
Package Type TFBGA | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 375 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Number of Cores 1 | ||
The Microchip MPU provides a sophisticated Arm Cortex A7 core is designed for efficient industrial computing. Featuring an Advanced Neon multimedia architecture and a dedicated Floating Point Unit it delivers high performance processing while maintaining a minimal energy footprint.
Arm TrustZone security
32 Kbyte instruction and data caches
256 Kbyte L2 cache
CoreSight embedded trace buffer
Secure backup SRAM
DDRSDRAM self refresh mode
- RS Stock No. 0765459
- Mfr. Part No. SAMA7G54-E/4HB
Each
$18.14
- RS Stock No. 0644349
- Mfr. Part No. SAMA7G54D2G-I/4UB-SL3
Each
$58.35
- RS Stock No. 0566079
- Mfr. Part No. ATSAMA5D26C-CU
Each
$20.45
- RS Stock No. 0566075
- Mfr. Part No. ATSAMA5D21C-CU
Each
$17.81
Related links
- Microchip SAMA7G54-V/7EW-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 375-Pin TFBGA
- Microchip SAMA7G54T-V/7EW ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 375-Pin TFBGA
- Microchip SAMA7G54T-V/7EW-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 375-Pin TFBGA
- Microchip SAMA7G54-V/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7D65T-V/7EW ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 375-Pin TFBGA
- Microchip SAMA7D65-V/7EW ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 375-Pin TFBGA
- Microchip SAMA7G54-E/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7D65T-V/7EW-SL3 ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 375-Pin TFBGA











