Microchip PIC16F13144-E/SS, 8 bit PIC16F, PIC16 Microcontroller, 32 MHz, 7kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 559-545
- Mfr. Part No.:
- PIC16F13144-E/SS
- Brand:
- Microchip
Subtotal (1 pack of 5 units)*
$7.61
(exc. GST)
$8.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 935 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.522 | $7.61 |
*price indicative
- RS Stock No.:
- 559-545
- Mfr. Part No.:
- PIC16F13144-E/SS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC16F | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 18 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| DACs | 8 bit | |
| Maximum Operating Temperature | 125°C | |
| Width | 3mm | |
| Length | 3mm | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 10 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC16F | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 18 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
DACs 8 bit | ||
Maximum Operating Temperature 125°C | ||
Width 3mm | ||
Length 3mm | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
ADCs 10 bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller is equipped with the Configurable Logic Block (CLB) peripheral, allowing users to integrate hardware-based custom logic into their applications. It features 32 individual logic elements, each with a Look Up Table (LUT) based design that offers extensive customization. The CLB operates independently of the CPU, enhancing response time and reducing power consumption.
Windowed watchdog timer
Peripheral pin select
Adjustable internal oscillator
Related links
- Microchip PIC16F13144-I/SS PIC16F13145 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F13144-E/SO PIC16F13145 Microcontroller 7kB FLASH, 20-Pin SOIC
- Microchip PIC16F13144-I/SO PIC16F13145 Microcontroller 7kB FLASH, 20-Pin SOIC
- Microchip PIC16F13143-E/SS PIC16F13145 Microcontroller 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC16F13144-E/P PIC16F13145 8 Bit Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC16F13144-E/REB PIC16F13145 Family Microcontroller 7kB FLASH, 20-Pin VQFN
- Microchip PIC16F13144-I/REB PIC16F13145 8 Bit Microcontroller 7kB FLASH, 20-Pin VQFN
- Microchip PIC16F13144-I/P PIC16F13145 8 Bit Microcontroller 7kB FLASH, 20-Pin PDIP
