Microchip PIC16F13144-E/SO, 8 bit PIC16F, PIC16 Microcontroller, 32 MHz, 7kB FLASH, 20-Pin SOIC

Subtotal (1 pack of 5 units)*

$10.28

(exc. GST)

$11.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 715 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$2.056$10.28

*price indicative

RS Stock No.:
559-544
Mfr. Part No.:
PIC16F13144-E/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

SOIC

Mount Type

Surface

Pin Count

20

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

7kB

Maximum Clock Frequency

32MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

17

Analogue Comparators

2

Minimum Operating Temperature

-40°C

DACs

1 x 8 Bit

Maximum Operating Temperature

125°C

Length

3mm

Width

3mm

Standards/Approvals

RoHS

Height

900μm

Minimum Supply Voltage

1.8V

Number of Timers

3

ADCs

1 x 10 Bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip Microcontroller is equipped with the Configurable Logic Block (CLB) peripheral, allowing users to integrate hardware-based custom logic into their applications. It features 32 individual logic elements, each with a Look Up Table (LUT) based design that offers extensive customization. The CLB operates independently of the CPU, enhancing response time and reducing power consumption.

Windowed watchdog timer

Peripheral pin select

Adjustable internal oscillator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy