Microchip PIC16F13144-I/REB, 8 bit PIC16F, PIC16 Microcontroller, 32 MHz, 7kB FLASH, 20-Pin VQFN

Subtotal (1 tray of 1470 units)*

$1,925.70

(exc. GST)

$2,116.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
1470 +$1.31$1,925.70

*price indicative

RS Stock No.:
585-411
Mfr. Part No.:
PIC16F13144-I/REB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

VQFN

Mount Type

Surface

Pin Count

20

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

7kB

Maximum Clock Frequency

32MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

17

Analogue Comparators

2

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

7kB

DACs

8 bit

Maximum Operating Temperature

125°C

Length

3mm

Height

900μm

Standards/Approvals

RoHS

Width

3mm

Minimum Supply Voltage

1.8V

Number of Timers

3

Program Memory Type

FLASH

ADCs

10 bit

Instruction Set Architecture

RISC

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Microcontroller focuses on set of peripherals, provides an effective method to implement hardware-based solutions. This device family introduces the Configurable Logic Block (CLB) peripheral, enabling users to incorporate hardware-based custom logic into their applications. The CLB is comprised of 32 individual logic elements. Each logic element’s Look Up Table (LUT) based design offers vast customization options, and CPU-independent operation improves the response time and power consumption. The small form factor, combined with the CLB and other core independent peripherals, makes it well-suited for various applications such as real-time control, digital sensor nodes, and market segments such as industrial and automotive.

Configurable Logic Block with 32 Basic Logic Elements

ADC with Computation up to 300ksps

Digital to Analog Converter

Windowed Watchdog Timer

7Kb Program Flash Memory

512 B Data SRAM

VQFN Package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy