Microchip AVR16DU32-I/PT, 8 bit AVR, AVR DU Family Microcontroller, 24 MHz, 32kB FLASH, 32-Pin TQFP
- RS Stock No.:
- 559-513
- Mfr. Part No.:
- AVR16DU32-I/PT
- Brand:
- Microchip
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.49
(exc. GST)
$13.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 735 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.498 | $12.49 | - |
| 50 - 245 | $2.45 | $12.25 | 1% |
| 250 - 495 | $2.376 | $11.88 | 4% |
| 500 + | $2.224 | $11.12 | 10% |
*price indicative
- RS Stock No.:
- 559-513
- Mfr. Part No.:
- AVR16DU32-I/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR DU Family | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | USB 2.0, I2C, SPI, USART | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 25 | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ISO/SAE DIS 21434 | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 4 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR DU Family | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type USB 2.0, I2C, SPI, USART | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 25 | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ISO/SAE DIS 21434 | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 4 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller is powered by a well known CPU running at up to 24 MHz across the full supply voltage range of 1.8V to 5.5V. It is available in 28- to 64-pin package options and offers 32 KB, 64 KB, and 128 KB Flash memory variants.
ISO 26262 FMEDA
ISO 26262 safety manual
Running up to 24 MHz
External high frequency oscillator
Single cycle i/o access
Related links
- Microchip AVR16DU32-I/RXB AVR 24 MHz 32-Pin VQFN
- Microchip AVR32DU32-I/PT AVR 24 MHz 32-Pin TQFP
- Microchip AVR32DU32T-I/PT AVR 24 MHz 32-Pin TQFP
- Microchip AVR64DU32T-I/PT AVR 24 MHz 32-Pin TQFP
- Microchip AVR16DU32T-I/PT AVR 24 MHz 32-Pin TQFP
- Microchip AVR16DU20-I/SS AVR DU Family Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip AVR32DU28T-I/SS AVR 24 MHz 28-Pin SSOP
- Microchip AVR32DU28-I/SS AVR 24 MHz 28-Pin SSOP
