Bridgetek FT932Q-T, 32 bit FT32B, FT930 Microcontroller, 100 MHz, 128kB FLASH, 48-Pin QFN

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$12.42

(exc. GST)

$13.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$12.42-
10 +$11.189%

*price indicative

Packaging Options:
RS Stock No.:
428-487
Mfr. Part No.:
FT932Q-T
Brand:
Bridgetek
Find similar products by selecting one or more attributes.
Select all

Brand

Bridgetek

Product Type

Microcontroller

Series

FT930

Package Type

QFN

Mount Type

Surface

Pin Count

48

Device Core

FT32B

Data Bus Width

32bit

Program Memory Size

128kB

Interface Type

I2C, SPI, UART, USB

Maximum Clock Frequency

100MHz

DACs

2 x 10 Bit

RAM Size

32kB

Maximum Supply Voltage

4.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

7mm

Standards/Approvals

RoHS

Width

7mm

Height

850μm

Minimum Supply Voltage

2.97V

Program Memory Type

FLASH

Number of Timers

5

COO (Country of Origin):
TW
The Bridgetek 32 bit RISC Microcontrollers are designed for USB to multi-interface bridging and embedded applications with high integration and low power consumption. Available in a 48 Pin QFN package with 0.5 mm pitch and 7 mm x 7 mm x 0.85 mm body. These microcontrollers support ADC DAC and SD-Card features but do not include an RTC feature.

128kB on chip Flash memory

128kB on chip shadow program memory

True Zero Wait States (0WS) up to 3.1 DMIPS per MHz performance

32kB on-chip data memory

Each (In a Tray of 260)
$7.791
Each (In a Pack of 2)
$12.065
Each (Supplied in a Tray)
$8.695
Each (In a Pack of 2)
$8.695

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy