Bridgetek FT932Q-T, 32 bit FT32B, FT930 Microcontroller, 100 MHz, 128kB FLASH, 48-Pin QFN
- RS Stock No.:
- 428-485
- Mfr. Part No.:
- FT932Q-T
- Brand:
- Bridgetek
This image is representative of the product range
Subtotal (1 tray of 260 units)*
$2,025.66
(exc. GST)
$2,228.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 260 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | $7.791 | $2,025.66 |
*price indicative
- RS Stock No.:
- 428-485
- Mfr. Part No.:
- FT932Q-T
- Brand:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Product Type | Microcontroller | |
| Series | FT930 | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | FT32B | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, SPI, UART, USB | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 100MHz | |
| DACs | 2 x 10 Bit | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| Width | 7mm | |
| Height | 850μm | |
| Minimum Supply Voltage | 2.97V | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Product Type Microcontroller | ||
Series FT930 | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core FT32B | ||
Data Bus Width 32bit | ||
Interface Type I2C, SPI, UART, USB | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 100MHz | ||
DACs 2 x 10 Bit | ||
RAM Size 32kB | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
Width 7mm | ||
Height 850μm | ||
Minimum Supply Voltage 2.97V | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
The Bridgetek 32 bit RISC Microcontrollers are designed for USB to multi-interface bridging and embedded applications with high integration and low power consumption. Available in a 48 Pin QFN package with 0.5 mm pitch and 7 mm x 7 mm x 0.85 mm body. These microcontrollers support ADC DAC and SD-Card features but do not include an RTC feature.
128kB on chip Flash memory
128kB on chip shadow program memory
True Zero Wait States (0WS) up to 3.1 DMIPS per MHz performance
32kB on-chip data memory
- RS Stock No. 0428487
- Mfr. Part No. FT932Q-T
Each
$12.42
- RS Stock No. 1769106
- Mfr. Part No. FT930Q-T
Each (In a Pack of 2)
$12.065
- RS Stock No. 1769108P
- Mfr. Part No. FT931Q-T
Each (Supplied in a Tray)
$8.695
- RS Stock No. 1769108
- Mfr. Part No. FT931Q-T
Each (In a Pack of 2)
$8.695
Related links
- Bridgetek FT932Q-T FT93X Microcontroller 128kB FLASH, 48-Pin QFN
- Bridgetek FT931Q-T FT90x Microcontroller 128kB FLASH, 56-Pin QFN
- Bridgetek FT930Q-T FT90x Microcontroller 128kB FLASH, 68-Pin QFN
- Bridgetek FT90x Microcontroller 128kB FLASH, 56-Pin QFN
- Bridgetek FT90x Microcontroller 128kB FLASH, 68-Pin QFN
- STMicroelectronics STM32F410CB Microcontroller 128kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WBA23KEU7 STM32 Microcontroller 128kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F410CBU6 STM32F410CB Microcontroller 128kB FLASH, 48-Pin UFQFPN











