STMicroelectronics STM32F410CBU6, 32 bit ARM Cortex M4, STM32F4 Microcontroller, 100 MHz, 128kB FLASH, 48-Pin UFQFPN

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$11.79

(exc. GST)

$12.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$5.895$11.79

*price indicative

Packaging Options:
RS Stock No.:
914-8167
Mfr. Part No.:
STM32F410CBU6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32F4

Package Type

UFQFPN

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

100MHz

RAM Size

32kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7.1mm

Length

7.1mm

Standards/Approvals

No

Height

600μm

DACs

1 x 12 Bit

Maximum Power Dissipation Pd

606mW

Number of Programmable I/Os

50

Minimum Supply Voltage

1.7V

Instruction Set Architecture

RISC

Number of Timers

4

Program Memory Type

FLASH

Automotive Standard

No

ADCs

10 x 12 Bit

COO (Country of Origin):
CN

STM32F410 Microcontrollers, STMicroelectronics


The STM32F410 Microcontrollers line with Cortex-M4 core and Floating Point Unit is the entry level to the STM32 F4 series. It is designed for applications requiring balanced performance and power efficiency. There is a high level of integration of embedded memories and peripherals offered in small packages.

At 100 MHz, the STM32F410 delivers 125 DMIPS / 339 CoreMark of performance

Flash memory execution with 0-wait states

Efficiency with ART Accelerator and the dynamic power scaling

Up to 9 communication interfaces

12-bit ADC reaching 2.4 Msps, and 12-bit DAC

Up to 9 timers

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics


The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Up to 2x USB 2.0 OTG FS/HS

SDIO (Secure Digital Input Output)

USART, SPI, I²C

I²S (Inter-IC Sound) + Audio PLL

16 and 32 Bit Timers

Up to 3x 12-Bit ADC

Low Voltage 1.7 V to 3.6 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy