Microchip AVR32SD20-I/SS 10 Bit, AVR SD Family Microcontroller, 20 MHz, 32kB FLASH, 20-Pin SSOP

Subtotal (1 pack of 5 units)*

$12.34

(exc. GST)

$13.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 335 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$2.468$12.34

*price indicative

RS Stock No.:
427-683
Mfr. Part No.:
AVR32SD20-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR SD Family

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

20

Device Core

10 Bit

Program Memory Size

32kB

Interface Type

SPI, I2C, USART, UPDI

Maximum Clock Frequency

20MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

25

DACs

1 x 10 Bit

Maximum Operating Temperature

125°C

Standards/Approvals

ISO 26262

Minimum Supply Voltage

2.7V

ADCs

2 x 10 Bit

Automotive Standard

ISO 26262

Number of Timers

7

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip Dual Core microcontrollers is designed in compliance with the ISO 26262 functional safety standard, incorporate the AVR CPU with a hardware multiplier. It uses latest technologies, with a flexible and low-power architecture, including an Event System, accurate analogue features, and advanced digital peripherals. It provides a dual-core lockstep CPU, Single Error Correcting and Double Error Detecting ECC on Flash, EEPROM and SRAM, Error Controller for functional safety, and Program and Debug Interface Disable for security.

Flash memory 32 KB

20 pins

Packaging type SSOP

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy