Microchip AVR32SD20T-I/SS, 8 bit CPU, AVR Microcontroller, 20 MHz, 32kB SRAM, 20-Pin SSOP
- RS Stock No.:
- 426-078
- Mfr. Part No.:
- AVR32SD20T-I/SS
- Brand:
- Microchip
Subtotal (1 reel of 1600 units)*
$3,988.80
(exc. GST)
$4,387.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 1600 + | $2.493 | $3,988.80 |
*price indicative
- RS Stock No.:
- 426-078
- Mfr. Part No.:
- AVR32SD20T-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | CPU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Interface Type | UPDI, SPI, USART, I2C | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 10 Bit | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Expanded Memory Size | 32kB | |
| Maximum Operating Temperature | 125°C | |
| Height | 2mm | |
| Length | 7.5mm | |
| Width | 8.2mm | |
| Standards/Approvals | ISO 26262 | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | SRAM | |
| ADCs | 2 x 10 Bit | |
| Automotive Standard | ISO 26262 | |
| Number of Timers | 7 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core CPU | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Interface Type UPDI, SPI, USART, I2C | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 10 Bit | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Expanded Memory Size 32kB | ||
Maximum Operating Temperature 125°C | ||
Height 2mm | ||
Length 7.5mm | ||
Width 8.2mm | ||
Standards/Approvals ISO 26262 | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type SRAM | ||
ADCs 2 x 10 Bit | ||
Automotive Standard ISO 26262 | ||
Number of Timers 7 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip AVR32SD20T-E/SS AVR SD Family Other Microcontroller (MCU) 32kB SRAM, 20-Pin SSOP
- Microchip AVR32SD28-I/SS AVR SD Family Other Microcontroller (MCU) 32kB SRAM, 28-Pin SSOP
- Microchip AVR32SD28T-I/SS AVR SD Family Other Microcontroller (MCU) 32kB SRAM, 28-Pin SSOP
- Microchip AVR32SD20-E/SS AVR SD Family Other Microcontroller (MCU) 32kB SRAM, 20-Pin SSOP
- Microchip AVR32SD28T-E/SS AVR SD Family Other Microcontroller (MCU) 32kB SRAM, 28-Pin SSOP
- Microchip AVR32SD28-E/SS AVR SD Family Other Microcontroller (MCU) 32kB SRAM, 28-Pin SSOP
- Microchip AVR32SD32T-I/QZB AVR SD Family Other Microcontroller (MCU) 32kB SRAM, 32-Pin VQFN
- Microchip AVR32SD32T-I/PT AVR SD Family Other Microcontroller (MCU) 32kB SRAM, 32-Pin TQFP
