Microchip AVR32SD28-I/SP 10 Bit, AVR SD Family Microcontroller, 20 MHz, 32kB FLASH, 28-Pin SPDIP
- RS Stock No.:
- 427-684
- Mfr. Part No.:
- AVR32SD28-I/SP
- Brand:
- Microchip
Subtotal (1 pack of 2 units)*
$9.31
(exc. GST)
$10.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 162 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $4.655 | $9.31 |
*price indicative
- RS Stock No.:
- 427-684
- Mfr. Part No.:
- AVR32SD28-I/SP
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR SD Family | |
| Package Type | SPDIP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | 10 Bit | |
| Program Memory Size | 32kB | |
| Interface Type | UPDI, SPI, USART, I2C | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 25 | |
| DACs | 1 x 10 Bit | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ISO 26262 | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 7 | |
| Program Memory Type | FLASH | |
| ADCs | 2 x 10 Bit | |
| Automotive Standard | ISO 26262 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR SD Family | ||
Package Type SPDIP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core 10 Bit | ||
Program Memory Size 32kB | ||
Interface Type UPDI, SPI, USART, I2C | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 25 | ||
DACs 1 x 10 Bit | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ISO 26262 | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 7 | ||
Program Memory Type FLASH | ||
ADCs 2 x 10 Bit | ||
Automotive Standard ISO 26262 | ||
- COO (Country of Origin):
- TH
The Microchip Dual Core microcontrollers is designed in compliance with the ISO 26262 functional safety standard, incorporate the AVR CPU with a hardware multiplier. It uses latest technologies, with a flexible and low-power architecture, including an Event System, accurate analogue features, and advanced digital peripherals. It provides a dual-core lockstep CPU, Single Error Correcting and Double Error Detecting ECC on Flash, EEPROM and SRAM, Error Controller for functional safety, and Program and Debug Interface Disable for security.
Flash memory 32 KB
28 pins
Packaging type SPDIP
RoHS compliant
Related links
- Microchip AVR32SD32-I/PT 10 Bit 20 MHz 32-Pin TQFP
- Microchip AVR32SD20-I/SS 10 Bit 20 MHz 20-Pin SSOP
- Microchip AVR32SD32-I/QZB 10 Bit 20 MHz 32-Pin VQFN
- Microchip AVR32SD28-I/SS AVR SD Family Other Microcontroller (MCU) 32kB SRAM, 28-Pin SSOP
- Microchip AVR32SD28-E/SP AVR SD Family Other Microcontroller (MCU) 32kB SRAM, 28-Pin SPDIP
- Microchip AVR32SD28-E/SS AVR SD Family Other Microcontroller (MCU) 32kB SRAM, 28-Pin SSOP
- Microchip AVR32EA28-I/SP AVR 20 MHz 28-Pin SPDIP
- Microchip AVR32DU28-I/SP AVR 24 MHz 28-Pin SPDIP
