Microchip PIC16HV785-I/SO, 8 bit PIC, PIC16HV Microcontroller, 20 MHz, 256B FLASH, 20-Pin SOIC
- RS Stock No.:
- 400-665
- Mfr. Part No.:
- PIC16HV785-I/SO
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 400-665
- Mfr. Part No.:
- PIC16HV785-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16HV | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 256B | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 33 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 2.35mm | |
| Width | 7.5mm | |
| Length | 12.8mm | |
| Minimum Supply Voltage | 2V | |
| ADCs | 14 x 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16HV | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 256B | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 33 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 2.35mm | ||
Width 7.5mm | ||
Length 12.8mm | ||
Minimum Supply Voltage 2V | ||
ADCs 14 x 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Number of Timers 3 | ||
Automotive Standard No | ||
PIC16F785/HV785 8-Bit Flash Microcontrollers
Related links
- Microchip PIC16HV Microcontroller 256bit FLASH, 20-Pin SOIC
- Microchip PIC16HV Microcontroller 2048 words Flash, 20-Pin PDIP
- Microchip PIC16F684-I/SL PIC16F684 Microcontroller 256bit FLASH, 14-Pin SOIC
- Microchip PIC18LF2580-I/SO PIC18LF2580 Microcontroller 256bit FLASH, 28-Pin SOIC
- Microchip PIC18LF2580 Microcontroller 256bit FLASH, 28-Pin SOIC
- Microchip PIC16F684 Microcontroller 256bit FLASH, 14-Pin SOIC
- Microchip PIC18(L)F1XK22 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip PIC16F690 Microcontroller 7kB FLASH, 20-Pin SOIC
