Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz FLASH, 20-Pin SOIC
- RS Stock No.:
- 876-6792
- Mfr. Part No.:
- PIC16F690-I/SO
- Brand:
- Microchip
This image is representative of the product range
Add 76 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 38 units)*
$167.73
(exc. GST)
$184.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,824 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 38 - 38 | $4.414 | $167.73 | - |
| 76 - 342 | $4.303 | $163.51 | 2% |
| 380 + | $4.196 | $159.45 | 4% |
*price indicative
- RS Stock No.:
- 876-6792
- Mfr. Part No.:
- PIC16F690-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Expanded Memory Size | 8bit | |
| Number of Programmable I/Os | 33 | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.35mm | |
| Standards/Approvals | No | |
| Length | 12.8mm | |
| Width | 7.5mm | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 10 Bit | |
| Automotive Standard | No | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Expanded Memory Size 8bit | ||
Number of Programmable I/Os 33 | ||
Maximum Operating Temperature 85°C | ||
Height 2.35mm | ||
Standards/Approvals No | ||
Length 12.8mm | ||
Width 7.5mm | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 12 x 10 Bit | ||
Automotive Standard No | ||
Number of Timers 3 | ||
PIC16F631/677/685/687/689/690 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F690-I/SO PIC16F690 Microcontroller 7kB FLASH, 20-Pin SOIC
- Microchip PIC16F690 Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC16F690-I/P PIC16F690 Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC16F690 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F690 Microcontroller 7kB FLASH, 20-Pin QFN
- Microchip PIC16F690-I/SS PIC16F690 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F690-I/ML PIC16F690 Microcontroller 7kB FLASH, 20-Pin QFN
- Microchip PIC12F Microcontroller 7kB FLASH, 20-Pin SOIC
