Infineon TLE9893QKW62SXUMA1, 32 bit ARM Cortex M3, MOTIX MCU Microcontroller, 60 MHz, 248kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 348-985
- Mfr. Part No.:
- TLE9893QKW62SXUMA1
- Brand:
- Infineon
Subtotal (1 unit)*
$16.25
(exc. GST)
$17.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,900 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | $16.25 |
| 10 - 99 | $14.64 |
| 100 - 499 | $13.49 |
| 500 - 999 | $12.53 |
| 1000 + | $11.23 |
*price indicative
- RS Stock No.:
- 348-985
- Mfr. Part No.:
- TLE9893QKW62SXUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | MOTIX MCU | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 248kB | |
| Interface Type | CAN FD, UART, SSC | |
| Maximum Clock Frequency | 60MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | ISO26262, AEC-Q100 | |
| Number of Programmable I/Os | 16 | |
| Analogue Comparators | 1 | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 12 Bit | |
| Number of Timers | 13 | |
| Instruction Set Architecture | Arm Cortex | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series MOTIX MCU | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 248kB | ||
Interface Type CAN FD, UART, SSC | ||
Maximum Clock Frequency 60MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals ISO26262, AEC-Q100 | ||
Number of Programmable I/Os 16 | ||
Analogue Comparators 1 | ||
Minimum Supply Voltage 3V | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type FLASH | ||
ADCs 1 x 12 Bit | ||
Number of Timers 13 | ||
Instruction Set Architecture Arm Cortex | ||
Related links
- Infineon TLE98932QKW62SXUMA1 MOTIX TLE Microcontroller 248kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L Microcontroller 64 kB Flash, 64-Pin LQFP
- STMicroelectronics STM32L Microcontroller 32 kB Flash, 64-Pin LQFP
- STMicroelectronics STM32F205RGT7 1.024MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F103RE Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F205RF Microcontroller 768kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F101R8 Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L Microcontroller 256 kB Flash, 64-Pin LQFP
