STMicroelectronics, 32bit ARM Cortex M3, STM32L Microcontroller, 32MHz, 32 kB Flash, 64-Pin LQFP

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
165-6791
Mfr. Part No.:
STM32L152R6T6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32L

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

3.6 V

Number of USART Channels

3

Maximum Number of Ethernet Channels

0

Length

12.2mm

Instruction Set Architecture

MCU

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (4 x 16 bit)

Dimensions

12.2 x 12.2 x 1.45mm

Width

12.2mm

Program Memory Type

Flash

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

ADCs

20 x 12 bit

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
CN

Related links