Infineon TLE98932QKW62SXUMA1, 32 bit ARM Cortex M3, MOTIX MCU Microcontroller, 60 MHz, 248kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 348-984
- Mfr. Part No.:
- TLE98932QKW62SXUMA1
- Brand:
- Infineon
Add 10 more to save $16.70
View bulk pricing optionsSubtotal (1 unit)*
$16.64
(exc. GST)
$18.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 May 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.64 | - |
| 10 - 99 | $14.97 | $16.70 |
| 100 - 499 | $13.82 | $282.00 |
| 500 - 999 | $12.81 | $1,915.00 |
| 1000 + | $11.48 | $5,160.00 |
*price indicative
- RS Stock No.:
- 348-984
- Mfr. Part No.:
- TLE98932QKW62SXUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | MOTIX MCU | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Interface Type | CAN FD, LIN, SSC, UART | |
| Program Memory Size | 248kB | |
| Maximum Clock Frequency | 60MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Analogue Comparators | 1 | |
| Standards/Approvals | AEC-Q100 | |
| Minimum Supply Voltage | 3V | |
| Instruction Set Architecture | Arm Cortex | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 1 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 13 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series MOTIX MCU | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Interface Type CAN FD, LIN, SSC, UART | ||
Program Memory Size 248kB | ||
Maximum Clock Frequency 60MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Analogue Comparators 1 | ||
Standards/Approvals AEC-Q100 | ||
Minimum Supply Voltage 3V | ||
Instruction Set Architecture Arm Cortex | ||
Automotive Standard AEC-Q100 | ||
ADCs 1 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 13 | ||
Related links
- Infineon TLE9893QKW62SXUMA1 MOTIXTM TLE Microcontroller 248kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F205RGT7 1.024MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F103RE Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F205RF Microcontroller 768kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F101R8 Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F100RCT6 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F107RC Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F100RB Microcontroller 128kB FLASH, 64-Pin LQFP
