STMicroelectronics STM32F107RCT7, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 72 MHz, 256kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 102-3558
- Mfr. Part No.:
- STM32F107RCT7
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tray of 160 units)*
$1,809.92
(exc. GST)
$1,990.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 640 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 160 - 640 | $11.312 | $1,809.92 |
| 800 + | $10.181 | $1,628.96 |
*price indicative
- RS Stock No.:
- 102-3558
- Mfr. Part No.:
- STM32F107RCT7
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F1 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| DACs | 2 x 12 Bit | |
| Width | 10mm | |
| Height | 1.45mm | |
| Length | 10mm | |
| Maximum Power Dissipation Pd | 444mW | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 16 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 10 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F1 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
DACs 2 x 12 Bit | ||
Width 10mm | ||
Height 1.45mm | ||
Length 10mm | ||
Maximum Power Dissipation Pd 444mW | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 16 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 10 | ||
STM32F105/107 Series Microcontrollers, STMicroelectronics
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F107RCT7 STM32F107RC Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F103RC Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F105RC Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F105RCT6 STM32F105RC Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F105RCT7 STM32F105RC Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F107RCT6 STM Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F103RCT6 STM32F103RC Microcontroller 256kB FLASH, 64-Pin LQFP
