STMicroelectronics STM32U375VET6Q ARM Cortex M33, STM32U3 ARM Microcontroller, 96 MHz, 512kB FLASH, 100-Pin LQFP-100
- RS Stock No.:
- 333-597
- Mfr. Part No.:
- STM32U375VET6Q
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save $11.30
View bulk pricing optionsSubtotal (1 unit)*
$11.26
(exc. GST)
$12.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.26 | - |
| 10 - 99 | $10.13 | $11.30 |
| 100 + | $9.34 | $192.00 |
*price indicative
- RS Stock No.:
- 333-597
- Mfr. Part No.:
- STM32U375VET6Q
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32U3 | |
| Product Type | ARM Microcontroller | |
| Package Type | LQFP-100 | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M33 | |
| Interface Type | CAN FD, SDM, SPI, UART, USART, USB | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 96MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| DACs | 2 x 12 | |
| Standards/Approvals | ECOPACK2, RoHS | |
| Width | 14mm | |
| Maximum Expanded Memory Size | 1MB | |
| Height | 1.4mm | |
| Analogue Comparators | 2 | |
| Length | 14mm | |
| Number of Programmable I/Os | 82 | |
| Minimum Supply Voltage | 1.71V | |
| ADCs | 2 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 15 | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM Cortex M33 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32U3 | ||
Product Type ARM Microcontroller | ||
Package Type LQFP-100 | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M33 | ||
Interface Type CAN FD, SDM, SPI, UART, USART, USB | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 96MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
DACs 2 x 12 | ||
Standards/Approvals ECOPACK2, RoHS | ||
Width 14mm | ||
Maximum Expanded Memory Size 1MB | ||
Height 1.4mm | ||
Analogue Comparators 2 | ||
Length 14mm | ||
Number of Programmable I/Os 82 | ||
Minimum Supply Voltage 1.71V | ||
ADCs 2 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 15 | ||
Automotive Standard No | ||
Instruction Set Architecture ARM Cortex M33 | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32U375VGT6 ARM Cortex M33 96 MHz 100-Pin LQFP-100
- STMicroelectronics STM32U385VGT6Q ARM Cortex M33 96 MHz 100-Pin LQFP-100
- STMicroelectronics STM32U385VGT6 ARM Cortex M33 96 MHz 100-Pin LQFP-100
- STMicroelectronics STM32U385VGI6 ARM Cortex M33 96 MHz 100-Pin UFBGA 100
- STMicroelectronics STM32U385RGT6 ARM Cortex M33 96 MHz 68-Pin LQFP-64
- NXP MCXA155VLL MCXA1 ARM Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U385CGY6QTR ARM Cortex M33 96 MHz 52-Pin WLCSP-52
- STMicroelectronics STM32U385RGY6QTR ARM Cortex M33 96 MHz 68-Pin WLCSP-68