STMicroelectronics STM32L053C8U6TR, 32 bit ARM Cortex M7, STM32 Microcontroller, 32 MHz, 64kB FLASH, 48-Pin UFQFPN
- RS Stock No.:
- 330-509
- Mfr. Part No.:
- STM32L053C8U6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$6.51
(exc. GST)
$7.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,475 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $6.51 |
| 10 - 99 | $5.85 |
| 100 + | $5.39 |
*price indicative
- RS Stock No.:
- 330-509
- Mfr. Part No.:
- STM32L053C8U6TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ECOPACK2 | |
| Width | 6.5mm | |
| Height | 7mm | |
| DACs | 1 x 12 Bit | |
| Number of Programmable I/Os | 52 | |
| Length | 7.3mm | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.65V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 9 | |
| ADCs | 1 x 12 Bit, 16 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ECOPACK2 | ||
Width 6.5mm | ||
Height 7mm | ||
DACs 1 x 12 Bit | ||
Number of Programmable I/Os 52 | ||
Length 7.3mm | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.65V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 9 | ||
ADCs 1 x 12 Bit, 16 Bit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32G031K8U3TR STM32G031x4/x6/x8 Microcontroller 64kB FLASH, 32-Pin
- STMicroelectronics STM32L051C8T6 STM32L051C8 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L051C8T6TR STM32L051C Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L051C8 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32H7S Microcontroller 64kB FLASH, 68-Pin VFQFPN
- STMicroelectronics STM32G031K8U3 STM32G031x4/x6/x8 Microcontroller 64kB FLASH, 32-Pin
- STMicroelectronics STM32G051F8P6TR STM32G031x4/x6/x8 Microcontroller 64kB FLASH, 20-Pin
- STMicroelectronics STM32G031C8T6TR STM32G031x4/x6/x8 Microcontroller 64kB FLASH,
