STMicroelectronics STM32L051C8T6, 32 bit ARM Cortex M0+, STM32L0 Microcontroller, 32 MHz, 64kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 166-1142
- Mfr. Part No.:
- STM32L051C8T6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tray of 250 units)*
$1,121.50
(exc. GST)
$1,233.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 February 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 250 - 1000 | $4.486 | $1,121.50 |
| 1250 + | $4.037 | $1,009.25 |
*price indicative
- RS Stock No.:
- 166-1142
- Mfr. Part No.:
- STM32L051C8T6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32L0 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.2mm | |
| Analogue Comparators | 2 | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Width | 7.2mm | |
| Maximum Power Dissipation Pd | 363mW | |
| Number of Programmable I/Os | 51 | |
| Minimum Supply Voltage | 1.65V | |
| Number of Timers | 4 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 10 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32L0 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7.2mm | ||
Analogue Comparators 2 | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Width 7.2mm | ||
Maximum Power Dissipation Pd 363mW | ||
Number of Programmable I/Os 51 | ||
Minimum Supply Voltage 1.65V | ||
Number of Timers 4 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 10 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
STM32L0 Series Microcontrollers, STMicroelectronics
STM32L0 Series 32-Bit ARM® Cortex®-M0+ Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32L051C8T6 STM32L051C8 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F071C8 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F030C8 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F072C8 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F051C8 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G031C8 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G030C8 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F071C8T6 STM32F071C8 Microcontroller 64kB FLASH, 48-Pin LQFP
