STMicroelectronics STM32G051F8P6TR, 32 bit ARM Cortex M0+, STM32G051 Microcontroller, 64 MHz, 64kB FLASH, 20-Pin TSSOP
- RS Stock No.:
- 214-871
- Mfr. Part No.:
- STM32G051F8P6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save $4.60
View bulk pricing optionsSubtotal (1 unit)*
$4.55
(exc. GST)
$5.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,122 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.55 | - |
| 10 - 99 | $4.09 | $4.60 |
| 100 + | $3.77 | $78.00 |
*price indicative
- RS Stock No.:
- 214-871
- Mfr. Part No.:
- STM32G051F8P6TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32G051 | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 18kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 7mm | |
| Analogue Comparators | 2 | |
| Length | 6.4mm | |
| Width | 6.5mm | |
| Standards/Approvals | ECOPACK 2 | |
| Number of Programmable I/Os | 44 | |
| DACs | 2 x 12 Bit | |
| Minimum Supply Voltage | 1.7V | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 14 | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 16 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32G051 | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 18kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 7mm | ||
Analogue Comparators 2 | ||
Length 6.4mm | ||
Width 6.5mm | ||
Standards/Approvals ECOPACK 2 | ||
Number of Programmable I/Os 44 | ||
DACs 2 x 12 Bit | ||
Minimum Supply Voltage 1.7V | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 14 | ||
Program Memory Type FLASH | ||
ADCs 12 x 16 Bit | ||
Automotive Standard No | ||
Related links
- STMicroelectronics STM32G051F8P6TR STM32G031x4/x6/x8 Microcontroller 64kB FLASH, 20-Pin
- STMicroelectronics STM32G031K8U3 STM32G031x4/x6/x8 Microcontroller 64kB FLASH, 32-Pin
- STMicroelectronics STM32G031K8U3TR STM32G031x4/x6/x8 Microcontroller 64kB FLASH, 32-Pin
- STMicroelectronics STM32G031C8T6TR STM32G031x4/x6/x8 Microcontroller 64kB FLASH,
- STMicroelectronics STM32G051C6U6TR STM32G031x4/x6/x8 Microcontroller 32kB FLASH, 48-Pin
- STMicroelectronics STM32G031C6T6 STM32G031x4/x6/x8 Microcontroller 32kB FLASH, 48-Pin
- STMicroelectronics STM32G031x4/x6/x8 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G031K6T6TR STM32G031x4/x6/x8 Microcontroller 32kB FLASH,
