STMicroelectronics STM32L496VGT3, 16 bit ARM Cortex M4, STM32 Microcontroller, 80 MHz, 1MB FLASH, 100-Pin LQFP ECOPACK2
- RS Stock No.:
- 330-356
- Mfr. Part No.:
- STM32L496VGT3
- Brand:
- STMicroelectronics
This image is representative of the product range
- RS Stock No.:
- 330-356
- Mfr. Part No.:
- STM32L496VGT3
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | LQFP ECOPACK2 | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 320kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 16mm | |
| Standards/Approvals | ECOPACK2 | |
| Length | 7.3mm | |
| Height | 7mm | |
| Analogue Comparators | 2 | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 136 | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | 3 x 12 bit | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 16 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type LQFP ECOPACK2 | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 16bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 320kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 16mm | ||
Standards/Approvals ECOPACK2 | ||
Length 7.3mm | ||
Height 7mm | ||
Analogue Comparators 2 | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 136 | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs 3 x 12 bit | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 16 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32L496WGY6PST STM32L496xx Microcontroller 1MB FLASH, 115-Pin CSP
- STMicroelectronics STM32L496RGT6 STM32L496xx Microcontroller 1MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L486VG Microcontroller 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L476VGT6 STM32L476VG Microcontroller 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L476VG Microcontroller 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L496VGT6 STM32L496VG Microcontroller 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L4A6VGT6 STM32L4A6VG Microcontroller 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L486VGT6 STM32L486VG Microcontroller 1MB FLASH, 100-Pin LQFP
